
63028 | |
|---|---|
DigiKey Part Number | 63028-ND |
Manufacturer | |
Manufacturer Product Number | 63028 |
Description | CUTTER CABLE OVAL CROSS 8.25" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Cutter Oval 8.25" (209.6mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable | |
Shape | Oval | |
Cut Edge | - | |
Length - Overall | 8.25" (209.6mm) | |
Features | Soft Grips | |
Capacity | 3/4" Dia Soft Wire | |
Weight | 0.8 lb (362.87 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,649.87000 | ₹5,649.87 |
| 5 | ₹5,236.86600 | ₹26,184.33 |
| 10 | ₹5,068.38700 | ₹50,683.87 |
| 25 | ₹4,854.17040 | ₹1,21,354.26 |