




63030 | |
|---|---|
DigiKey Part Number | 63030-ND |
Manufacturer | |
Manufacturer Product Number | 63030 |
Description | CUTTER CABLE OVAL CROSS 8.25" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Cutter Oval 8.25" (209.6mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable | |
Shape | Oval | |
Cut Edge | - | |
Length - Overall | 8.25" (209.6mm) | |
Features | Non-Slip, Soft Grips | |
Capacity | 1" Dia Soft Wire | |
Weight | 0.83 lb (376.48 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,888.42000 | ₹5,888.42 |
| 5 | ₹5,457.53200 | ₹27,287.66 |
| 10 | ₹5,281.87600 | ₹52,818.76 |
| 25 | ₹5,058.65800 | ₹1,26,466.45 |