
63215 | |
|---|---|
DigiKey Part Number | 1742-63215-ND |
Manufacturer | |
Manufacturer Product Number | 63215 |
Description | COMPACT CABLE CUTTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Cutter Circular 6.50" (165.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable | |
Shape | Circular | |
Cut Edge | - | |
Length - Overall | 6.50" (165.0mm) | |
Features | High Leverage | |
Capacity | 1/0 AWG | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,932.56000 | ₹2,932.56 |
| 5 | ₹2,718.05000 | ₹13,590.25 |
| 10 | ₹2,630.64100 | ₹26,306.41 |
| 25 | ₹2,519.33960 | ₹62,983.49 |