63318 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Knipex Tools LP
In Stock: 0
Unit Price: ₹12,239.05000
Bolt Cutter High Leverage, Soft Grips
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63318

DigiKey Part Number
63318-ND
Manufacturer
Manufacturer Product Number
63318
Description
CUTTER BOLT STRAIGHT 18"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Bolt Cutter High Leverage, Soft Grips 1
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Bolt Cutter
Manufacturer
Klein Tools, Inc.
Features
High Leverage, Soft Grips
Packaging
Bulk
Weight
3.6 lbs (1.6 kg)
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
71 72 460Knipex Tools LP02172-7172460-ND₹12,239.05000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹14,714.07000₹14,714.07
5₹13,638.51600₹68,192.58
10₹13,200.17000₹1,32,001.70
25₹12,642.76840₹3,16,069.21
Manufacturers Standard Package