Cable Cutter Circular 28.00" (711.2mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63700

DigiKey Part Number
63700-ND
Manufacturer
Manufacturer Product Number
63700
Description
CUTTER CABLE CIRC CROSS 28"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Cutter Circular 28.00" (711.2mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Cable
Shape
Circular
Cut Edge
-
Length - Overall
28.00" (711.2mm)
Features
Non-Slip, Ratcheting, Soft Grips
Capacity
750MCM Cable
Weight
14 lbs (6.4 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹1,21,096.14000₹1,21,096.14
5₹1,12,260.98800₹5,61,304.94
10₹1,00,930.87500₹10,09,308.75
Manufacturers Standard Package