Cable Cutter Circular 13.75" (349.3mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63800ACSR

DigiKey Part Number
63800ACSR-ND
Manufacturer
Manufacturer Product Number
63800ACSR
Description
CUTTER CABLE CIRC CROSS 13.75"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Cutter Circular 13.75" (349.3mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Cable
Shape
Circular
Cut Edge
-
Length - Overall
13.75" (349.3mm)
Features
High Leverage, Locking Blades, Non-Slip, Ratcheting, Soft Grips
Capacity
477MCM Cable
Weight
3.2 lbs (1.5 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹86,402.99000₹86,402.99
5₹80,096.72200₹4,00,483.61
10₹77,527.67700₹7,75,276.77
Manufacturers Standard Package