
646-1/2 | |
|---|---|
DigiKey Part Number | 646-1/2-ND |
Manufacturer | |
Manufacturer Product Number | 646-1/2 |
Description | NUT DRIVER HEX SKT 1/2" 10.31" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 1/2" Hex Socket Nut Driver 10.31" (261.9mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Nut Driver | |
Tip Type | Hex Socket | |
Size | 1/2" | |
Length - Blade | 6.00" (152.4mm) | |
Length - Overall | 10.31" (261.9mm) | |
Features | Chrome Finish, Color Coded, Hollow Shaft, Soft Grip | |
Weight | 0.35 lb (158.76 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,569.25000 | ₹1,569.25 |
| 5 | ₹1,454.63400 | ₹7,273.17 |
| 10 | ₹1,407.85400 | ₹14,078.54 |
| 25 | ₹1,348.25240 | ₹33,706.31 |