



647 | |
|---|---|
DigiKey Part Number | 647KT-ND |
Manufacturer | |
Manufacturer Product Number | 647 |
Description | NUT DRIVER SET HEX SOCKET 7 PC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex Socket Nut Driver Set 7 Pieces |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Nut Driver Set | |
Tip Type | Hex Socket | |
Includes | - | |
Features | Chrome Finish, Hollow Shaft, Soft Grip | |
Weight | 1.7 lbs (771.1 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹7,291.80000 | ₹7,291.80 |
| 5 | ₹6,758.22200 | ₹33,791.11 |
| 10 | ₹6,540.91200 | ₹65,409.12 |
| 25 | ₹6,264.55920 | ₹1,56,613.98 |