
647M | |
|---|---|
DigiKey Part Number | 1742-1341-ND |
Manufacturer | |
Manufacturer Product Number | 647M |
Description | NUT DRIVER SET HEX SOCKET 7 PC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex Socket Nut Driver Set 7 Pieces |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Nut Driver Set | |
Tip Type | Hex Socket | |
Includes | - | |
Features | Chrome Finish, Color Coded, Hollow Shaft, Magnetic, Soft Grip | |
Weight | 1.5 lbs (680.4 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9,581.38000 | ₹9,581.38 |
| 5 | ₹8,880.44000 | ₹44,402.20 |
| 10 | ₹8,594.91800 | ₹85,949.18 |
| 25 | ₹8,231.86480 | ₹2,05,796.62 |