
651QS | |
|---|---|
DigiKey Part Number | 1742-651QS-ND |
Manufacturer | |
Manufacturer Product Number | 651QS |
Description | QUAD-4 DEEP-WELL HEAVY-DUTY IMPA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 1/4", 3/8", 5/16", 7/16" Hex Socket Bit Holder Drive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Bit Holder | |
Tip Type | Hex Socket | |
Tip Size | 1/4", 3/8", 5/16", 7/16" | |
Drive Size | - | |
Length - Overall | - | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,529.07000 | ₹2,529.07 |
| 5 | ₹2,343.81400 | ₹11,719.07 |
| 10 | ₹2,268.33400 | ₹22,683.34 |
| 25 | ₹2,172.35200 | ₹54,308.80 |