
65408MAGM | |
|---|---|
DigiKey Part Number | 1742-65408MAGM-ND |
Manufacturer | |
Manufacturer Product Number | 65408MAGM |
Description | METRIC MAGNETIC COLOR-CODED NUT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 8mm Hex Socket Nut Driver 10.78" (273.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Nut Driver | |
Tip Type | Hex Socket | |
Size | 8mm | |
Length - Blade | - | |
Length - Overall | 10.78" (273.8mm) | |
Features | Soft Grip | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,553.41000 | ₹1,553.41 |
| 5 | ₹1,439.35000 | ₹7,196.75 |
| 10 | ₹1,393.03800 | ₹13,930.38 |
| 25 | ₹1,334.08800 | ₹33,352.20 |