
65720 | |
|---|---|
DigiKey Part Number | 65720-ND |
Manufacturer | |
Manufacturer Product Number | 65720 |
Description | HANDLE RATCHETING 7.5" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Handle Chrome Finish, Ratcheting 7.50" (190.5mm) |
Datasheet | Datasheet |
Category | Drive Size 3/8" |
Manufacturer Klein Tools, Inc. | Length 7.50" (190.5mm) |
Packaging Bulk | Features Chrome Finish, Ratcheting |
Part Status Active | Weight 0.731 lb (331.58 g) |
Tool Type Handle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,796.51000 | ₹2,796.51 |
| 5 | ₹2,592.06200 | ₹12,960.31 |
| 10 | ₹2,508.66000 | ₹25,086.60 |
| 25 | ₹2,402.59600 | ₹60,064.90 |