
65811 | |
|---|---|
DigiKey Part Number | 65811-ND |
Manufacturer | |
Manufacturer Product Number | 65811 |
Description | SOCKET 12 PNT CHROME FIN 1-1/8" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Socket 12 Point Socket Chrome Finish 1-1/8" |
Datasheet | Datasheet |
Category | Tip Type 12 Point Socket |
Manufacturer Klein Tools, Inc. | Size 1-1/8" |
Packaging Bulk | Drive Size 1/2" |
Part Status Active | Features Chrome Finish |
Tool Type Socket | Weight 0.4 lb (181.44 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,191.85000 | ₹1,191.85 |