
65820 | |
|---|---|
DigiKey Part Number | 65820-ND |
Manufacturer | |
Manufacturer Product Number | 65820 |
Description | HANDLE RATCHETING 10.5" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Handle Chrome Finish, Ratcheting 10.50" (266.7mm) |
Datasheet | Datasheet |
Category | Drive Size 1/2" |
Manufacturer Klein Tools, Inc. | Length 10.50" (266.7mm) |
Packaging Bulk | Features Chrome Finish, Ratcheting |
Part Status Active | Weight 1.3 lbs (589.7 g) |
Tool Type Handle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,159.01000 | ₹3,159.01 |
| 5 | ₹2,927.90400 | ₹14,639.52 |
| 10 | ₹2,833.69300 | ₹28,336.93 |
| 25 | ₹2,713.83720 | ₹67,845.93 |