
65826 | |
|---|---|
DigiKey Part Number | 65826-ND |
Manufacturer | |
Manufacturer Product Number | 65826 |
Description | SOCKET 12 PNT CHROME FIN 9/16" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Socket 12 Point Socket Chrome Finish 9/16" |
Datasheet | Datasheet |
Category | Tip Type 12 Point Socket |
Manufacturer Klein Tools, Inc. | Size 9/16" |
Packaging Bulk | Drive Size 1/2" |
Part Status Active | Features Chrome Finish |
Tool Type Socket | Weight 0.313 lb (141.97 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,030.16000 | ₹1,030.16 |