
65916 | |
|---|---|
DigiKey Part Number | 65916-ND |
Manufacturer | |
Manufacturer Product Number | 65916 |
Description | SOCKET 6 PNT CHROME FINISH 16MM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Socket 6 Point Socket Chrome Finish 16mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | 6 Point Socket | |
Size | 16mm | |
Drive Size | 3/8" | |
Length | - | |
Features | Chrome Finish | |
Weight | 0.087 lb (39.5 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹545.14000 | ₹545.14 |