
66061 | |
|---|---|
DigiKey Part Number | 1742-66061-ND |
Manufacturer | |
Manufacturer Product Number | 66061 |
Description | SOCKET 6 POINT DEEP SOCKET 3" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Socket 6 Point Socket Deep Socket 1/2", 3/8" 3.00" (76.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | 6 Point Socket | |
Size | 1/2", 3/8" | |
Drive Size | 1/2" | |
Length | 3.00" (76.2mm) | |
Features | Deep Socket | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹6,220.17000 | ₹6,220.17 |
| 5 | ₹5,764.67200 | ₹28,823.36 |
| 10 | ₹5,579.23200 | ₹55,792.32 |
| 25 | ₹5,343.47160 | ₹1,33,586.79 |