
66073 | |
|---|---|
DigiKey Part Number | 1742-66073-ND |
Manufacturer | |
Manufacturer Product Number | 66073 |
Description | SKT IMPACT 6 PNT 7/8"X15/16" 3" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Socket, Impact 6 Point Socket 7/8", 15/16" 3.00" (76.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket, Impact | |
Tip Type | 6 Point Socket | |
Size | 7/8", 15/16" | |
Drive Size | 1/4", 1/2" | |
Length | 3.00" (76.2mm) | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,801.29000 | ₹1,801.29 |
| 5 | ₹1,669.14800 | ₹8,345.74 |
| 10 | ₹1,615.37900 | ₹16,153.79 |
| 25 | ₹1,569.25240 | ₹39,231.31 |