
66142 | |
|---|---|
DigiKey Part Number | 66142-ND |
Manufacturer | |
Manufacturer Product Number | 66142 |
Description | 1/2'' (13 MM) COLD CHISEL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Chisel Metal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Chisel | |
For Use With/Related Products | Metal | |
Weight | 0.2 lb (90.72 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,064.18000 | ₹1,064.18 |
| 5 | ₹986.65400 | ₹4,933.27 |
| 10 | ₹954.87700 | ₹9,548.77 |
| 25 | ₹914.45280 | ₹22,861.32 |