



662 | |
|---|---|
DigiKey Part Number | 1742-1033-ND |
Manufacturer | |
Manufacturer Product Number | 662 |
Description | SCREWDRIVER SQUARE #2 8.25" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | #2 Square Screwdriver 8.25" (209.6mm) |
Category | Tip Type Square |
Manufacturer Klein Tools, Inc. | Size #2 |
Series | Length - Blade 4.00" (101.6mm) |
Packaging Box | Length - Overall 8.25" (209.6mm) |
Part Status Active | Features Black Tip, Chrome Finish, Color Coded, Soft Grip |
Tool Type Screwdriver | Weight 0.3 lb (136.08 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,118.23000 | ₹1,118.23 |
| 5 | ₹1,036.41400 | ₹5,182.07 |
| 10 | ₹1,002.96100 | ₹10,029.61 |
| 25 | ₹960.52400 | ₹24,013.10 |



