
670-3 | |
|---|---|
DigiKey Part Number | 670-3-ND |
Manufacturer | |
Manufacturer Product Number | 670-3 |
Description | SCREWDRIVER SLOTTED 3/16" 7.75" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 3/16" Slotted Screwdriver 7.75" (196.9mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 3/16" | |
Length - Blade | 4.00" (101.6mm) | |
Length - Overall | 7.75" (196.9mm) | |
Features | Cabinet Tip, Chrome Finish, Soft Grip | |
Weight | 0.15 lb (68.04 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,440.66000 | ₹1,440.66 |