
682-6 | |
|---|---|
DigiKey Part Number | 682-6-ND |
Manufacturer | |
Manufacturer Product Number | 682-6 |
Description | SCREWDRIVER PHILLIPS #2 9.75" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | #2 Phillips Screwdriver 9.75" (247.7mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Phillips | |
Size | #2 | |
Length - Blade | 6.00" (152.4mm) | |
Length - Overall | 9.75" (247.7mm) | |
Features | Chrome Finish, Soft Grip | |
Weight | 0.25 lb (113.4 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,587.89000 | ₹1,587.89 |
| 5 | ₹1,471.40600 | ₹7,357.03 |
| 10 | ₹1,424.06800 | ₹14,240.68 |
| 25 | ₹1,363.79560 | ₹34,094.89 |