Pipe Wrench 1-1/2" 13.00" (330.2mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

68230

DigiKey Part Number
1742-68230-ND
Manufacturer
Manufacturer Product Number
68230
Description
QUCK ADJUST S JAW PIPE WRENCH 13
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Pipe Wrench 1-1/2" 13.00" (330.2mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Pipe
Measurement Type
SAE (Standard)
End - Size
1-1/2"
Length
13.00" (330.2mm)
Finish
-
End Detail
-
Torque
-
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹4,586.61000₹4,586.61
5₹4,251.33200₹21,256.66
10₹4,114.53500₹41,145.35
25₹3,940.61240₹98,515.31
Manufacturers Standard Package