Box End, Ratcheting Wrench 1/4" x 5/16" 4.38" (111.3mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

68234

DigiKey Part Number
68234-ND
Manufacturer
Manufacturer Product Number
68234
Description
WRENCH BOX END 1/4X5/16" 4.38"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Box End, Ratcheting Wrench 1/4" x 5/16" 4.38" (111.3mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Box End, Ratcheting
Measurement Type
SAE (Standard)
End - Size
1/4" x 5/16"
Length
4.38" (111.3mm)
Finish
Chrome Finish
End Detail
Offset
Torque
-
Features
-
Weight
0.13 lb (58.97 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹2,188.01000₹2,188.01
5₹2,028.10000₹10,140.50
10₹1,962.77700₹19,627.77
25₹1,879.74800₹46,993.70
Manufacturers Standard Package