68244 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Greenlee Communications
In Stock: 1
Unit Price: ₹11,233.57000
Datasheet
Wrench Set, Ratcheting Wrench 1/4" ~ 9/16" Assorted Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

68244

DigiKey Part Number
1742-1619-ND
Manufacturer
Manufacturer Product Number
68244
Description
WRENCH SET 1/4-9/16" ASSORTED
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Wrench Set, Ratcheting Wrench 1/4" ~ 9/16" Assorted Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Wrench Set, Ratcheting
Measurement Type
SAE (Standard)
End - Size
1/4" ~ 9/16"
Length
Assorted
Finish
Chrome Finish
End Detail
Offset
Torque
-
Features
Set of 3, Vinyl Pouch
Weight
0.61 lb (276.69 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹6,003.97000₹6,003.97
Manufacturers Standard Package