
68245 | |
|---|---|
DigiKey Part Number | 1742-1620-ND |
Manufacturer | |
Manufacturer Product Number | 68245 |
Description | WRENCH SET 1/4-7/8" ASSORTED |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wrench Set, Ratcheting Wrench 1/4" ~ 7/8" Assorted Length |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Wrench Set, Ratcheting | |
Measurement Type | SAE (Standard) | |
End - Size | 1/4" ~ 7/8" | |
Length | Assorted | |
Finish | Chrome Finish | |
End Detail | Offset | |
Torque | - | |
Features | Set of 5, Vinyl Pouch | |
Weight | 1.6 lbs (725.7 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11,286.69000 | ₹11,286.69 |