
68462 | |
|---|---|
DigiKey Part Number | 68462-ND |
Manufacturer | |
Manufacturer Product Number | 68462 |
Description | WRENCH OPEN END 1/2X9/16" 7" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Open End Wrench 1/2" x 9/16" 7.00" (177.8mm) Length |
Datasheet | Datasheet |
Category | End - Size 1/2" x 9/16" |
Manufacturer Klein Tools, Inc. | Length 7.00" (177.8mm) |
Packaging Bulk | Finish Chrome Finish |
Part Status Active | End Detail Offset |
Tool Type Open End | Weight 0.17 lb (77.11 g) |
Measurement Type SAE (Standard) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,815.26000 | ₹1,815.26 |
| 5 | ₹1,682.75200 | ₹8,413.76 |
| 10 | ₹1,628.51900 | ₹16,285.19 |
| 25 | ₹1,559.63560 | ₹38,990.89 |