40.0" (1016.00mm) Banana Plug, Single To Alligator Clip, Insulated Patch Cord
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

69420

DigiKey Part Number
1742-69420-ND
Manufacturer
Manufacturer Product Number
69420
Description
TEST LEAD BANANA TO GATOR 40"
Customer Reference
Detailed Description
40.0" (1016.00mm) Banana Plug, Single To Alligator Clip, Insulated Patch Cord
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Stacking Method
Non Stackable
Configuration
Banana to Alligator
1st Connector
Banana Plug, Single
2nd Connector
Alligator Clip, Insulated
Cable Length
40.0" (1016.00mm)
Type
Patch Cord
Contents
2 Leads, Black and Red
Material - Insulation
-
Wire Gauge
-
Voltage - Rated
-
Ratings
CAT III 1000V, CAT IV 600V
Current Rating (Amps)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.