
7314 | |
|---|---|
DigiKey Part Number | 1742-1040-ND |
Manufacturer | |
Manufacturer Product Number | 7314 |
Description | SCREWDRIVER COMBINATION #1 8.34" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | #1 Combination Screwdriver 8.34" (211.8mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Combination | |
Size | #1 | |
Length - Blade | 4.00" (101.6mm) | |
Length - Overall | 8.34" (211.8mm) | |
Features | Black Tip, Soft Grip | |
Weight | 0.3 lb (136.08 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,318.58000 | ₹1,318.58 |
| 5 | ₹1,221.66800 | ₹6,108.34 |
| 10 | ₹1,182.43700 | ₹11,824.37 |
| 25 | ₹1,132.35880 | ₹28,308.97 |
