Phillips, Slotted Screwdriver Set
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

85071

DigiKey Part Number
85071-ND
Manufacturer
Manufacturer Product Number
85071
Description
SCREWDRIVER SET PHIL SLOT 2PC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Phillips, Slotted Screwdriver Set 2 Pieces
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Screwdriver Set
Tip Type
Phillips, Slotted
Includes
-
Features
Cabinet Tip, Chrome Finish, Color Coded, Soft Grip, Stubby
Weight
0.3 lb (136.08 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹1,940.13000₹1,940.13
5₹1,797.74400₹8,988.72
10₹1,739.78300₹17,397.83
25₹1,666.20280₹41,655.07
Manufacturers Standard Package