
85075 | |
|---|---|
DigiKey Part Number | 1742-1630-ND |
Manufacturer | |
Manufacturer Product Number | 85075 |
Description | SCREWDRIVER SET PHIL SLOT 5PC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Phillips, Slotted Screwdriver Set 5 Pieces |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Screwdriver Set | |
Tip Type | Phillips, Slotted | |
Includes | - | |
Features | Cabinet Tip, Chrome Finish, Color Coded, Soft Grip | |
Weight | 1.3 lbs (589.7 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,644.28000 | ₹5,644.28 |
| 5 | ₹5,231.09000 | ₹26,155.45 |
| 10 | ₹5,062.88900 | ₹50,628.89 |
| 25 | ₹4,848.87760 | ₹1,21,221.94 |