



85664 | |
|---|---|
DigiKey Part Number | 1742-1635-ND |
Manufacturer | |
Manufacturer Product Number | 85664 |
Description | SCREWDRIVER SET SQUARE 4 PC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Square Screwdriver Set 4 Pieces |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Screwdriver Set | |
Tip Type | Square | |
Includes | - | |
Features | Color Coded, Chrome Finish, Soft Grip | |
Weight | 1.5 lbs (680.4 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,355.51000 | ₹4,355.51 |
| 5 | ₹4,036.63200 | ₹20,183.16 |
| 10 | ₹3,906.82300 | ₹39,068.23 |
| 25 | ₹3,741.64160 | ₹93,541.04 |