1/4" Hex Socket Bit, Power 1/4" Drive 1.75" (44.5mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

86600

DigiKey Part Number
86600-ND
Manufacturer
Manufacturer Product Number
86600
Description
BIT POWER HEX SOCKET 1/4" 1.75"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
1/4" Hex Socket Bit, Power 1/4" Drive 1.75" (44.5mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Bit, Power
Tip Type
Hex Socket
Tip Size
1/4"
Drive Size
1/4"
Length - Overall
1.75" (44.5mm)
Features
Magnetic
Weight
1.9 lbs (861.8 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹938.38000₹938.38
5₹869.61200₹4,348.06
10₹841.65600₹8,416.56
25₹806.02160₹20,150.54
Manufacturers Standard Package