



910-6 | |
|---|---|
DigiKey Part Number | 910-6-ND |
Manufacturer | |
Manufacturer Product Number | 910-6 |
Description | FIBERGLASS FOLDING RULES - INSID |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Ruler Measurements |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Ruler | |
For Use With/Related Products | Measurements | |
Weight | 0.33 lb (149.69 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,827.26000 | ₹2,827.26 |
| 5 | ₹2,620.20400 | ₹13,101.02 |
| 10 | ₹2,535.96400 | ₹25,359.64 |
| 25 | ₹2,428.72520 | ₹60,718.13 |