Pliers Set Pliers Assorted 6.75" (171.5mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pliers Set Pliers Assorted 6.75" (171.5mm)
Klein Tools A to Z - Pliers

94508

DigiKey Part Number
1742-94508-ND
Manufacturer
Manufacturer Product Number
94508
Description
2-PIECE IRONWORKER'S PLIERS SET
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Pliers Set Pliers Assorted 6.75" (171.5mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Pliers Set
Tip Type
Assorted
Tip Shape
Straight
Jaw Type
-
Features
Set of 2
Length
6.75" (171.5mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹7,396.17000₹7,396.17
5₹6,854.94800₹34,274.74
Manufacturers Standard Package