
BL16 | |
|---|---|
DigiKey Part Number | BL16-ND |
Manufacturer | |
Manufacturer Product Number | BL16 |
Description | HEX KEY L-SHAPE 1/4" 5.81" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex Key L-Key 1/4" 5.81" (147.6mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | L-Key | |
Tip Type | Hex | |
Size | 1/4" | |
Length - Overall | 5.81" (147.6mm) | |
Features | Ball End | |
Weight | 0.087 lb (39.5 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹435.18000 | ₹435.18 |
| 5 | ₹403.68200 | ₹2,018.41 |