
BL6 | |
|---|---|
DigiKey Part Number | 1742-1446-ND |
Manufacturer | |
Manufacturer Product Number | BL6 |
Description | HEX L-KEY 3/32" |
Customer Reference | |
Detailed Description | Hex Key L-Key 3/32" 3.50" (88.9mm) |
Category | Tip Type Hex |
Manufacturer Klein Tools, Inc. | Size 3/32" |
Packaging Bulk | Length - Overall 3.50" (88.9mm) |
Part Status Obsolete | Features Ball End |
Tool Type L-Key | Weight 0.005 lb (2.27 g) |