
BLM10 | |
|---|---|
DigiKey Part Number | BLM10-ND |
Manufacturer | |
Manufacturer Product Number | BLM10 |
Description | HEX L-KEY 10MM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex Key L-Key 10mm 6.13" (155.7mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | L-Key | |
Tip Type | Hex | |
Size | 10mm | |
Length - Overall | 6.13" (155.7mm) | |
Features | Ball End | |
Weight | 0.24 lb (108.86 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹938.38000 | ₹938.38 |
| 5 | ₹869.61200 | ₹4,348.06 |
| 10 | ₹841.65600 | ₹8,416.56 |