
BLM6 | |
|---|---|
DigiKey Part Number | BLM6-ND |
Manufacturer | |
Manufacturer Product Number | BLM6 |
Description | HEX L-KEY 6MM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex Key L-Key 6mm 5.69" (144.5mm) |
Category | Tip Type Hex |
Manufacturer Klein Tools, Inc. | Size 6mm |
Packaging Bulk | Length - Overall 5.69" (144.5mm) |
Part Status Active | Features Ball End |
Tool Type L-Key | Weight 0.081 lb (36.74 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹448.22000 | ₹448.22 |
| 5 | ₹415.05000 | ₹2,075.25 |
| 10 | ₹401.72500 | ₹4,017.25 |
| 25 | ₹384.67200 | ₹9,616.80 |