



D2000-48 | |
|---|---|
DigiKey Part Number | 1742-1162-ND |
Manufacturer | |
Manufacturer Product Number | D2000-48 |
Description | CUTTER SIDE ANGLED BEVEL 8.07" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Angled Bevel 8.07" (205.0mm) |
Datasheet | Datasheet |
Category | Cut Edge Bevel |
Manufacturer Klein Tools, Inc. | Length - Overall 8.07" (205.0mm) |
Series | Features High Leverage, Soft Grips |
Packaging Box | Capacity 30mm Dia |
Part Status Active | Weight 0.6 lb (272.16 g) |
Type Side (Diagonal) | Base Product Number |
Shape Angled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,212.94000 | ₹4,212.94 |
| 5 | ₹3,904.49400 | ₹19,522.47 |
| 10 | ₹3,778.87900 | ₹37,788.79 |
| 25 | ₹3,619.04600 | ₹90,476.15 |
