Side (Diagonal) Cutter Angled Bevel 9.00" (228.6mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Side (Diagonal) Cutter Angled Bevel 9.00" (228.6mm)
D2000-49
D2000-49

D2000-49

DigiKey Part Number
1742-1367-ND
Manufacturer
Manufacturer Product Number
D2000-49
Description
CUTTER SIDE ANGLED BEVEL 9"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Side (Diagonal) Cutter Angled Bevel 9.00" (228.6mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cut Edge
Bevel
Manufacturer
Klein Tools, Inc.
Length - Overall
9.00" (228.6mm)
Series
Features
High Leverage, Non-Slip, Soft Grips
Packaging
Bulk
Capacity
1" Dia Hard Wire
Part Status
Active
Weight
0.64 lb (290.3 g)
Type
Side (Diagonal)
Base Product Number
Shape
Angled
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹4,945.38000₹4,945.38
5₹4,583.82000₹22,919.10
10₹4,436.39900₹44,363.99
25₹4,248.87160₹1,06,221.79
Manufacturers Standard Package