


D2000-7 | |
|---|---|
DigiKey Part Number | D2000-7-ND |
Manufacturer | |
Manufacturer Product Number | D2000-7 |
Description | PLIERS COMBO FLAT NOSE 7.88" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Combination Pliers Flat Nose Partially Serrated 7.88" (200.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Combination | |
Tip Type | Flat Nose | |
Tip Shape | Straight | |
Jaw Type | Partially Serrated | |
Features | High Leverage, Includes Cutter, Non-Slip | |
Length | 7.88" (200.2mm) | |
Weight | 0.66 lb (299.37 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,653.59000 | ₹5,653.59 |
| 5 | ₹5,239.66200 | ₹26,198.31 |
| 10 | ₹5,071.18200 | ₹50,711.82 |
| 25 | ₹4,856.85440 | ₹1,21,421.36 |