



D2000-8 | |
|---|---|
DigiKey Part Number | D2000-8-ND |
Manufacturer | |
Manufacturer Product Number | D2000-8 |
Description | PLIERS COMBO FLAT NOSE 8.69" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Combination Pliers Flat Nose Partially Serrated 8.69" (220.7mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Combination | |
Tip Type | Flat Nose | |
Tip Shape | Straight | |
Jaw Type | Partially Serrated | |
Features | High Leverage, Includes Cutter, Non-Slip | |
Length | 8.69" (220.7mm) | |
Weight | 0.85 lb (385.55 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,183.94000 | ₹5,183.94 |
| 5 | ₹4,804.29800 | ₹24,021.49 |
| 10 | ₹4,649.88800 | ₹46,498.88 |
| 25 | ₹4,453.28440 | ₹1,11,332.11 |