Combination Pliers Long Nose Partially Serrated 7.19" (182.6mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Combination Pliers Long Nose Partially Serrated 7.19" (182.6mm)
Klein Tools A to Z - Pliers

D203-7C

DigiKey Part Number
D203-7C-ND
Manufacturer
Manufacturer Product Number
D203-7C
Description
PLIERS COMBO LONG NOSE 7.19"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Combination Pliers Long Nose Partially Serrated 7.19" (182.6mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Combination
Tip Type
Long Nose
Tip Shape
Straight
Jaw Type
Partially Serrated
Features
Includes Cutter, Non-Slip
Length
7.19" (182.6mm)
Weight
0.29 lb (131.54 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹3,751.67000₹3,751.67
5₹3,477.14200₹17,385.71
10₹3,365.22600₹33,652.26
25₹3,222.96840₹80,574.21
Manufacturers Standard Package