
D210-6C | |
|---|---|
DigiKey Part Number | D210-6C-ND |
Manufacturer | |
Manufacturer Product Number | D210-6C |
Description | CUTTER SIDE TPRD SEMIFLUSH 6.13" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Tapered Semi Flush 6.13" (155.7mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Tapered | |
Cut Edge | Semi Flush | |
Length - Overall | 6.13" (155.7mm) | |
Features | Non-Slip, Soft Grips | |
Capacity | 49/64" Dia Material | |
Weight | 0.29 lb (131.54 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,537.11000 | ₹5,537.11 |
| 5 | ₹5,132.12600 | ₹25,660.63 |
| 10 | ₹4,967.09300 | ₹49,670.93 |
| 25 | ₹4,757.10800 | ₹1,18,927.70 |