
D220-7 | |
|---|---|
DigiKey Part Number | D220-7-ND |
Manufacturer | |
Manufacturer Product Number | D220-7 |
Description | CUTTER SIDE TAPERED BEVEL 7.69" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Tapered Bevel 7.69" (195.3mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Tapered | |
Cut Edge | Bevel | |
Length - Overall | 7.69" (195.3mm) | |
Features | Non-Slip, Soft Grips | |
Capacity | 5/8" Dia Soft Wire | |
Weight | 0.54 lb (244.94 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,327.56000 | ₹4,327.56 |
| 5 | ₹4,010.54000 | ₹20,052.70 |
| 10 | ₹3,881.57000 | ₹38,815.70 |
| 25 | ₹3,717.41320 | ₹92,935.33 |