
D228-7 | |
|---|---|
DigiKey Part Number | 1742-1449-ND |
Manufacturer | |
Manufacturer Product Number | D228-7 |
Description | CUTTER SIDE OVAL BEVEL 7.13" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval Bevel 7.13" (181.0mm) |
Datasheet | Datasheet |
Category | Cut Edge Bevel |
Manufacturer Klein Tools, Inc. | Length - Overall 7.13" (181.0mm) |
Packaging Bulk | Features High Leverage, Non-Slip, Soft Grips |
Part Status Active | Capacity 1-1/32" Dia Hard Wire |
Type Side (Diagonal) | Weight 0.54 lb (244.94 g) |
Shape Oval |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,102.16000 | ₹3,102.16 |
| 5 | ₹2,874.97400 | ₹14,374.87 |
| 10 | ₹2,782.53400 | ₹27,825.34 |
| 25 | ₹2,664.82160 | ₹66,620.54 |