



D228-8 | |
|---|---|
DigiKey Part Number | 1742-1370-ND |
Manufacturer | |
Manufacturer Product Number | D228-8 |
Description | CUTTER SIDE OVAL BEVEL 8.06" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval Bevel 8.06" (204.7mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Oval | |
Cut Edge | Bevel | |
Length - Overall | 8.06" (204.7mm) | |
Features | High Leverage, Non-Slip, Soft Grips | |
Capacity | 1-3/16" Dia Hard Wire | |
Weight | 0.6 lb (272.16 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,549.45000 | ₹3,549.45 |
| 5 | ₹3,289.65200 | ₹16,448.26 |
| 10 | ₹3,183.79300 | ₹31,837.93 |
| 25 | ₹3,049.19520 | ₹76,229.88 |