
D243-8 | |
|---|---|
DigiKey Part Number | D243-8-ND |
Manufacturer | |
Manufacturer Product Number | D243-8 |
Description | CUTTER SIDE TAPERED BEVEL 8.06" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Tapered Bevel 8.06" (204.7mm) |
Datasheet | Datasheet |
Category | Cut Edge Bevel |
Manufacturer Klein Tools, Inc. | Length - Overall 8.06" (204.7mm) |
Packaging Bulk | Features High Leverage, Non-Slip, Soft Grips |
Part Status Active | Capacity 12 ~ 14 AWG |
Type Side (Diagonal) | Weight 0.6 lb (272.16 g) |
Shape Tapered |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,355.51000 | ₹4,355.51 |
| 5 | ₹4,036.63200 | ₹20,183.16 |
| 10 | ₹3,906.82300 | ₹39,068.23 |
| 25 | ₹3,741.64160 | ₹93,541.04 |