Side (Diagonal) Cutter Angled Bevel 8.25" (209.6mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D248-8-INS

DigiKey Part Number
D248-8-INS-ND
Manufacturer
Manufacturer Product Number
D248-8-INS
Description
CUTTER SIDE ANGLED BEVEL 8.25"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Side (Diagonal) Cutter Angled Bevel 8.25" (209.6mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cut Edge
Bevel
Manufacturer
Klein Tools, Inc.
Length - Overall
8.25" (209.6mm)
Packaging
Bulk
Features
High Leverage, Impact Resistant, Insulated to 1000V, Soft Grips
Part Status
Active
Weight
0.7 lb (317.51 g)
Type
Side (Diagonal)
Base Product Number
Shape
Angled
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹7,744.69000₹7,744.69
Manufacturers Standard Package